Technical Document
Specifications
Brand
TE ConnectivityResistance
105kΩ
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0402 TE Connectivity CPF Series Precision Resistors 80.6kΩ-225kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Stock information temporarily unavailable.
Please check again later.
AED 0.65
Each (On a Reel of 1000) (ex VAT)
AED 0.682
Each (On a Reel of 1000) (inc VAT)
1000
AED 0.65
Each (On a Reel of 1000) (ex VAT)
AED 0.682
Each (On a Reel of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
1000 - 2000 | AED 0.65 | AED 650.00 |
3000+ | AED 0.60 | AED 600.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
105kΩ
Technology
Thin Film
Package/Case
0402 (1005M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0402 TE Connectivity CPF Series Precision Resistors 80.6kΩ-225kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features
High precision
High stability
Accurate dimensions
Temperature range of -55°C to +155°C
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.