TE Connectivity 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B6K8E

RS Stock No.: 666-1434Brand: TE ConnectivityManufacturers Part No.: CPF0402B6K8E
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B6K8E
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity 6.8kΩ, 0402 (1005M) Thin Film SMD Resistor ±0.1% 0.063W - CPF0402B6K8E

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

CPF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in