Technical Document
Specifications
Brand
TE ConnectivityResistance
453Ω
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0603 TE Connectivity CPF Series Precision Resistors 300Ω-976Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
AED 25.20
AED 1.26 Each (In a Bag of 20) (ex VAT)
AED 26.46
AED 1.323 Each (In a Bag of 20) (inc. VAT)
20
AED 25.20
AED 1.26 Each (In a Bag of 20) (ex VAT)
AED 26.46
AED 1.323 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
453Ω
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±25ppm/°C
Series
CPF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Product details
0603 TE Connectivity CPF Series Precision Resistors 300Ω-976Ω
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.


