Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 220Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J220R
1
P.O.A.
TE Connectivity 220Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W - CRGH0603J220R
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±5%
Power Rating
0.2W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
PRICED TO CLEAR
Yes
Country of Origin
Thailand


