Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
AED 15.75
AED 0.158 Each (In a Bag of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Bag of 100) (inc. VAT)
Standard
100
AED 15.75
AED 0.158 Each (In a Bag of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 900 | AED 0.158 | AED 15.75 |
| 1000 - 2400 | AED 0.105 | AED 10.50 |
| 2500 - 4900 | AED 0.105 | AED 10.50 |
| 5000 - 9900 | AED 0.105 | AED 10.50 |
| 10000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±5%
Power Rating
0.5W
Temperature Coefficient
±200ppm/°C
Series
CRGH
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Product details
1206 Format CRGH Series Resistor 0.5W
CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance


