TE Connectivity 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J68K

RS Stock No.: 807-1280Brand: TE ConnectivityManufacturers Part No.: CRGH1206J68K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

68kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

1206 Format CRGH Series Resistor 0.5W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 10.50

AED 0.105 Each (In a Bag of 100) (ex VAT)

AED 11.02

AED 0.11 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J68K
Select packaging type

AED 10.50

AED 0.105 Each (In a Bag of 100) (ex VAT)

AED 11.02

AED 0.11 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 68kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.5W - CRGH1206J68K

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
100 - 400AED 0.105AED 10.50
500 - 900AED 0.105AED 10.50
1000 - 4900AED 0.105AED 10.50
5000+AED 0.052AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

68kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

1206 Format CRGH Series Resistor 0.5W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in