TE Connectivity 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGP0805F100K

RS Stock No.: 176-5063Brand: TE ConnectivityManufacturers Part No.: CRGP0805F100K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.10

Each (On a Reel of 5000) (ex VAT)

AED 0.105

Each (On a Reel of 5000) (inc VAT)

TE Connectivity 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGP0805F100K

AED 0.10

Each (On a Reel of 5000) (ex VAT)

AED 0.105

Each (On a Reel of 5000) (inc VAT)

TE Connectivity 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.33W - CRGP0805F100K
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.33W

Temperature Coefficient

±100ppm/°C

Series

CRGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more