Technical Document
Specifications
Brand
TE ConnectivityResistance
150kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
AED 0.15
Each (On a Reel of 5000) (ex VAT)
AED 0.158
Each (On a Reel of 5000) (inc VAT)
5000
AED 0.15
Each (On a Reel of 5000) (ex VAT)
AED 0.158
Each (On a Reel of 5000) (inc VAT)
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 0.15 | AED 750.00 |
10000+ | AED 0.10 | AED 500.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
150kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.33W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Thailand