Technical Document
Specifications
Brand
TE ConnectivityResistance
270kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 0.40
Each (On a Reel of 4000) (ex VAT)
AED 0.42
Each (On a Reel of 4000) (inc VAT)
4000
AED 0.40
Each (On a Reel of 4000) (ex VAT)
AED 0.42
Each (On a Reel of 4000) (inc VAT)
4000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
4000 - 8000 | AED 0.40 | AED 1,600.00 |
12000 - 16000 | AED 0.40 | AED 1,600.00 |
20000+ | AED 0.40 | AED 1,600.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
270kΩ
Technology
Thick Film
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
2W
Temperature Coefficient
±100ppm/°C
Series
CRGP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Taiwan, Province Of China