Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Green/Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards Met
AFS 2270, ASTM D2671, CSA LR31929, DIN 29807, IEC 60243, Military VG 95343 Part 5 Type A, Raychem RW-2056, UL Recognized E35586, VDE 0341 Part 9005 Type A
Series
DCPT
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
12mm
Colour
Green/Yellow
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Material
Polyolefin
Flame Retardant
Yes
Halogen Free
No
Standards Met
AFS 2270, ASTM D2671, CSA LR31929, DIN 29807, IEC 60243, Military VG 95343 Part 5 Type A, Raychem RW-2056, UL Recognized E35586, VDE 0341 Part 9005 Type A
Series
DCPT
Country of Origin
Czech Republic
