Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Stock information temporarily unavailable.
Please check again later.
AED 1.40
Each (Supplied on a Reel) (ex VAT)
AED 1.47
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
25
AED 1.40
Each (Supplied on a Reel) (ex VAT)
AED 1.47
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
25
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
25 - 75 | AED 1.40 | AED 35.00 |
100 - 225 | AED 0.60 | AED 15.00 |
250 - 475 | AED 0.50 | AED 12.50 |
500 - 975 | AED 0.45 | AED 11.25 |
1000+ | AED 0.40 | AED 10.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating