Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
EP(Small)
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Stock information temporarily unavailable.
AED 24.61
AED 4.922 Each (In a Pack of 5) (ex VAT)
AED 25.84
AED 5.168 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 24.61
AED 4.922 Each (In a Pack of 5) (ex VAT)
AED 25.84
AED 5.168 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 95 | AED 4.922 | AED 24.61 |
| 100 - 245 | AED 3.424 | AED 17.12 |
| 250 - 495 | AED 2.996 | AED 14.98 |
| 500 - 1245 | AED 2.782 | AED 13.91 |
| 1250+ | AED 2.622 | AED 13.11 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7kΩ
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
EP(Small)
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating


