Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Product Type
Resistor
Power Rating
9W
Technology
Wirewound
Series
EP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Temperature Coefficient
±300 ppm/°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Stock information temporarily unavailable.
AED 59.65
AED 11.93 Each (In a Pack of 5) (ex VAT)
AED 62.63
AED 12.527 Each (In a Pack of 5) (inc. VAT)
5
AED 59.65
AED 11.93 Each (In a Pack of 5) (ex VAT)
AED 62.63
AED 12.527 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 95 | AED 11.93 | AED 59.65 |
| 100 - 245 | AED 8.025 | AED 40.12 |
| 250 - 495 | AED 6.955 | AED 34.78 |
| 500 - 1245 | AED 6.474 | AED 32.37 |
| 1250+ | AED 5.992 | AED 29.96 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Product Type
Resistor
Power Rating
9W
Technology
Wirewound
Series
EP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
155°C
Temperature Coefficient
±300 ppm/°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating


