TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9WS47RJ

RS Stock No.: 762-9563Brand: TE ConnectivityManufacturers Part No.: EP9WS47RJ
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

47Ω

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 34.51

AED 6.902 Each (In a Pack of 5) (ex VAT)

AED 36.24

AED 7.247 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9WS47RJ

AED 34.51

AED 6.902 Each (In a Pack of 5) (ex VAT)

AED 36.24

AED 7.247 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 47Ω Wire Wound Resistor 9W ±5% EP9WS47RJ

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 95AED 6.902AED 34.51
100 - 245AED 4.601AED 23.00
250 - 495AED 4.012AED 20.06
500 - 1245AED 3.745AED 18.72
1250+AED 3.531AED 17.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

47Ω

Power Rating

9W

Tolerance

±5%

Technology

Wire Wound

Series

EP(Small)

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

EP(Small) Series Anti Surge Resistor, Axial

Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more