Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
ER58
Temperature Coefficient
0 → +60ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Stock information temporarily unavailable.
Please check again later.
AED 4.30
Each (Supplied as a Tape) (ex VAT)
AED 4.515
Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
5
AED 4.30
Each (Supplied as a Tape) (ex VAT)
AED 4.515
Each (Supplied as a Tape) (inc. VAT)
Production pack (Tape)
5
Buy in bulk
quantity | Unit price | Per Tape |
---|---|---|
5 - 120 | AED 4.30 | AED 21.50 |
125 - 245 | AED 3.15 | AED 15.75 |
250 - 495 | AED 2.80 | AED 14.00 |
500 - 1245 | AED 2.40 | AED 12.00 |
1250+ | AED 1.90 | AED 9.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
ER58
Temperature Coefficient
0 → +60ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Product details
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.