Technical Document
Specifications
Brand
TE ConnectivityResistance
100mΩ
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
ER58
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Stock information temporarily unavailable.
Please check again later.
AED 6.05
Each (In a Pack of 5) (ex VAT)
AED 6.352
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 6.05
Each (In a Pack of 5) (ex VAT)
AED 6.352
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 6.05 | AED 30.25 |
125 - 245 | AED 4.95 | AED 24.75 |
250 - 495 | AED 4.70 | AED 23.50 |
500 - 1245 | AED 4.55 | AED 22.75 |
1250+ | AED 4.10 | AED 20.50 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
100mΩ
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
ER58
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
ER58 Series 6W, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.