TE Connectivity 1.2kΩ Wire Wound Resistor 3W ±5% ER741K2JT

RS Stock No.: 168-0322Brand: TE ConnectivityManufacturers Part No.: ER741K2JT
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

1.2kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

ER74

Temperature Coefficient

0 → +60ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ER74 Series 2.5W High Power Resistors

The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.

• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 341.54

AED 2.247 Each (In a Box of 152) (ex VAT)

AED 358.62

AED 2.359 Each (In a Box of 152) (inc. VAT)

TE Connectivity 1.2kΩ Wire Wound Resistor 3W ±5% ER741K2JT

AED 341.54

AED 2.247 Each (In a Box of 152) (ex VAT)

AED 358.62

AED 2.359 Each (In a Box of 152) (inc. VAT)

TE Connectivity 1.2kΩ Wire Wound Resistor 3W ±5% ER741K2JT

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.2kΩ

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

ER74

Temperature Coefficient

0 → +60ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

TE Connectivity ER74 Series 2.5W High Power Resistors

The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.

• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents

Silicone Coated Axial

Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more