TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount

RS Stock No.: 124-4304Brand: TE ConnectivityManufacturers Part No.: FSMIJM62BA04
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Brown

Actuator Type

Rectangular

Length

6.1mm

Width

6.1mm

Dimensions

6.1 x 6.1mm

Illuminated

Yes

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Height

7mm

Voltage Rating

12V dc

Operating Force

1.56 N

Contact Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

TE Alcoswitch Illuminated Tactile Switch Series

The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.

Features and Benefits

Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback

Applications:

Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment

Tactile

View all in Tactile Switches

Stock information temporarily unavailable.

AED 22.47

AED 4.494 Each (In a Pack of 5) (ex VAT)

AED 23.59

AED 4.719 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount

AED 22.47

AED 4.494 Each (In a Pack of 5) (ex VAT)

AED 23.59

AED 4.719 Each (In a Pack of 5) (inc. VAT)

TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Brown

Actuator Type

Rectangular

Length

6.1mm

Width

6.1mm

Dimensions

6.1 x 6.1mm

Illuminated

Yes

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Height

7mm

Voltage Rating

12V dc

Operating Force

1.56 N

Contact Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

TE Alcoswitch Illuminated Tactile Switch Series

The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.

Features and Benefits

Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback

Applications:

Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment

Tactile