Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
White
Actuator Type
Rectangular
Length
6.1mm
Width
6.1mm
Dimensions
6.1 x 6.1mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Height
7.8mm
Voltage Rating
12V dc
Operating Force
2.54 N
Contact Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
China
Product details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment
Tactile
Stock information temporarily unavailable.
Please check again later.
AED 15.40
Each (In a Pack of 5) (ex VAT)
AED 16.17
Each (In a Pack of 5) (inc VAT)
5
AED 15.40
Each (In a Pack of 5) (ex VAT)
AED 16.17
Each (In a Pack of 5) (inc VAT)
5
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
White
Actuator Type
Rectangular
Length
6.1mm
Width
6.1mm
Dimensions
6.1 x 6.1mm
Illuminated
Yes
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Height
7.8mm
Voltage Rating
12V dc
Operating Force
2.54 N
Contact Material
Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Country of Origin
China
Product details
TE Alcoswitch Illuminated Tactile Switch Series
The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.
Features and Benefits
Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback
Applications:
Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment