Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Black Button Tactile Switch, SPST 50 mA 5.74mm Through Hole

RS Stock No.: 875-0602Brand: TE ConnectivityManufacturers Part No.: FSMRA4JH04
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

5.74mm

Actuator Colour

Black

Actuator Type

Button

Length

7.11mm

Width

7.01mm

Dimensions

7.11 x 7.01mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

Operating Force

160 g

Voltage Rating

24V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black Button Tactile Switch, SPST 50 mA 5.74mm Through Hole

P.O.A.

Black Button Tactile Switch, SPST 50 mA 5.74mm Through Hole
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

5.74mm

Actuator Colour

Black

Actuator Type

Button

Length

7.11mm

Width

7.01mm

Dimensions

7.11 x 7.01mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

Operating Force

160 g

Voltage Rating

24V dc

Contact Material

Copper Alloy

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

You may be interested in