Technical Document
Specifications
Brand
TE ConnectivityResistance
1.4kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Stock information temporarily unavailable.
Please check again later.
AED 7.00
Each (In a Pack of 5) (ex VAT)
AED 7.35
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.00
Each (In a Pack of 5) (ex VAT)
AED 7.35
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 7.00 | AED 35.00 |
125 - 245 | AED 6.50 | AED 32.50 |
250 - 495 | AED 6.10 | AED 30.50 |
500 - 1245 | AED 5.80 | AED 29.00 |
1250+ | AED 5.35 | AED 26.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.4kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C