Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 59Ω Metal Film Resistor 0.25W ±0.1% H859RBYA

RS Stock No.: 701-7033Brand: TE ConnectivityManufacturers Part No.: H859RBYA
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

59Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

51.1Ω to 976Ω

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 5.50

Each (In a Pack of 5) (ex VAT)

AED 5.775

Each (In a Pack of 5) (inc. VAT)

TE Connectivity 59Ω Metal Film Resistor 0.25W ±0.1% H859RBYA
Select packaging type

AED 5.50

Each (In a Pack of 5) (ex VAT)

AED 5.775

Each (In a Pack of 5) (inc. VAT)

TE Connectivity 59Ω Metal Film Resistor 0.25W ±0.1% H859RBYA
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit pricePer Pack
5 - 120AED 5.50AED 27.50
125 - 245AED 5.10AED 25.50
250 - 495AED 4.80AED 24.00
500 - 1245AED 4.65AED 23.25
1250+AED 4.30AED 21.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

59Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

51.1Ω to 976Ω

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in