Technical Document
Specifications
Brand
TE ConnectivityResistance
7.68kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Stock information temporarily unavailable.
Please check again later.
AED 6.20
Each (In a Pack of 5) (ex VAT)
AED 6.51
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 6.20
Each (In a Pack of 5) (ex VAT)
AED 6.51
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 6.20 | AED 31.00 |
125 - 245 | AED 5.75 | AED 28.75 |
250 - 495 | AED 5.40 | AED 27.00 |
500 - 1245 | AED 5.15 | AED 25.75 |
1250+ | AED 4.65 | AED 23.25 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
7.68kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C