Technical Document
Specifications
Brand
TE ConnectivityResistance
2Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
Please check again later.
AED 8.30
Each (In a Box of 200) (ex VAT)
AED 8.715
Each (In a Box of 200) (inc VAT)
200
AED 8.30
Each (In a Box of 200) (ex VAT)
AED 8.715
Each (In a Box of 200) (inc VAT)
200
Technical Document
Specifications
Brand
TE ConnectivityResistance
2Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
Czech Republic
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use