Technical Document
Specifications
Brand
TE ConnectivityResistance
2Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
Please check again later.
AED 14.50
Each (ex VAT)
AED 15.22
Each (inc. VAT)
Standard
1
AED 14.50
Each (ex VAT)
AED 15.22
Each (inc. VAT)
Standard
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 14.50 |
10 - 24 | AED 12.45 |
25 - 49 | AED 11.25 |
50 - 99 | AED 10.05 |
100+ | AED 9.35 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
2Ω
Power Rating
16W
Series
HSA10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
16W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use