TE Connectivity, 100mΩ 16W Wire Wound Chassis Mount Resistor HSA10R10J ±5%

RS Stock No.: 720-4846Brand: TE ConnectivityManufacturers Part No.: HSA10R10J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

100mΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 14.55

Each (ex VAT)

AED 15.28

Each (inc. VAT)

TE Connectivity, 100mΩ 16W Wire Wound Chassis Mount Resistor HSA10R10J ±5%
Select packaging type

AED 14.55

Each (ex VAT)

AED 15.28

Each (inc. VAT)

TE Connectivity, 100mΩ 16W Wire Wound Chassis Mount Resistor HSA10R10J ±5%
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 24AED 14.55
25 - 49AED 13.85
50 - 99AED 12.85
100+AED 12.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

100mΩ

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

16W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more