TE Connectivity, 50Ω 25W Wire Wound Panel Mount Resistor HSA2550RJ ±5%

RS Stock No.: 720-5079Brand: TE ConnectivityManufacturers Part No.: HSA2550RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

50Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

25W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
AED 21.684Each (In a Pack of 5) (ex VAT)
View all in Chassis Mount Resistors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 50Ω 25W Wire Wound Panel Mount Resistor HSA2550RJ ±5%

P.O.A.

TE Connectivity, 50Ω 25W Wire Wound Panel Mount Resistor HSA2550RJ ±5%

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
AED 21.684Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Resistance

50Ω

Power Rating

25W

Series

HSA25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

25W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 50 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
AED 21.684Each (In a Pack of 5) (ex VAT)