Technical Document
Specifications
Brand
TE ConnectivityResistance
75Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
AED 18.62
AED 18.62 Each (ex VAT)
AED 19.55
AED 19.55 Each (inc. VAT)
Standard
1
AED 18.62
AED 18.62 Each (ex VAT)
AED 19.55
AED 19.55 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 18.62 |
| 10 - 24 | AED 16.10 |
| 25 - 49 | AED 15.57 |
| 50 - 99 | AED 15.03 |
| 100+ | AED 14.55 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
75Ω
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use


