Technical Document
Specifications
Brand
TE ConnectivityResistance
500mΩ
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
AED 13.91
AED 13.91 Each (ex VAT)
AED 14.61
AED 14.61 Each (inc. VAT)
Standard
1
AED 13.91
AED 13.91 Each (ex VAT)
AED 14.61
AED 14.61 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 13.91 |
| 10 - 24 | AED 13.27 |
| 25 - 49 | AED 12.79 |
| 50 - 99 | AED 11.72 |
| 100+ | AED 10.70 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
500mΩ
Power Rating
25W
Series
HSA25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use


