Technical Document
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
50W
Series
HSA50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, 330Ω 50W Wire Wound Panel Mount Resistor HSA50330RJ ±5%
Select packaging type
Standard
1
P.O.A.
TE Connectivity, 330Ω 50W Wire Wound Panel Mount Resistor HSA50330RJ ±5%
Stock information temporarily unavailable.
Select packaging type
Standard
1
Technical Document
Specifications
Brand
TE ConnectivityResistance
330Ω
Power Rating
50W
Series
HSA50
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C


