Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Stock information temporarily unavailable.
Please check again later.
AED 6.40
Each (In a Box of 200) (ex VAT)
AED 6.72
Each (In a Box of 200) (inc VAT)
200
AED 6.40
Each (In a Box of 200) (ex VAT)
AED 6.72
Each (In a Box of 200) (inc VAT)
200
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
200 - 200 | AED 6.40 | AED 1,280.00 |
400 - 600 | AED 6.25 | AED 1,250.00 |
800 - 1000 | AED 6.10 | AED 1,220.00 |
1200 - 1800 | AED 6.00 | AED 1,200.00 |
2000+ | AED 5.95 | AED 1,190.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1.5kΩ
Power Rating
10W
Series
HSA05
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-30ppm/°C
Maximum Temperature Coefficient
+30ppm/°C
Country of Origin
India
Product details
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use