Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
5G, Cellular, WLAN
Minimum Frequency
617MHz
Connector Type
N-type Connector
Antenna Mount Type
Pole
Gain
9dBi
Antenna Physical Form
Cellular
Lead Length
18in
Maximum Frequency
6000MHz
Connector Gender
Female
Standards/Approvals
No
Number of Bands
4
Country of Origin
China
Stock information temporarily unavailable.
AED 358.34
AED 358.34 Each (ex VAT)
AED 376.26
AED 376.26 Each (inc. VAT)
1
AED 358.34
AED 358.34 Each (ex VAT)
AED 376.26
AED 376.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Antenna
RF Protocols
5G, Cellular, WLAN
Minimum Frequency
617MHz
Connector Type
N-type Connector
Antenna Mount Type
Pole
Gain
9dBi
Antenna Physical Form
Cellular
Lead Length
18in
Maximum Frequency
6000MHz
Connector Gender
Female
Standards/Approvals
No
Number of Bands
4
Country of Origin
China