Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
External
RF Protocols
LTE/4G
Antenna Physical Form
Spring Coil Antenna
Minimum Frequency
698MHz
Antenna Mount Type
Panel
Connector Type
Circular Connector, QMA, SMA
Gain
2dBi
Connector Gender
Male
Cable Length
5.18m
Maximum Frequency
6000MHz
Standards/Approvals
IP67
Series
L001258
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 974.29
AED 974.29 Each (ex VAT)
AED 1,023.00
AED 1,023.00 Each (inc. VAT)
1
AED 974.29
AED 974.29 Each (ex VAT)
AED 1,023.00
AED 1,023.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityProduct Type
Antenna
Internal/External
External
RF Protocols
LTE/4G
Antenna Physical Form
Spring Coil Antenna
Minimum Frequency
698MHz
Antenna Mount Type
Panel
Connector Type
Circular Connector, QMA, SMA
Gain
2dBi
Connector Gender
Male
Cable Length
5.18m
Maximum Frequency
6000MHz
Standards/Approvals
IP67
Series
L001258
Country of Origin
Malaysia
