Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 19.85
Each (In a Tube of 50) (ex VAT)
AED 20.842
Each (In a Tube of 50) (inc. VAT)
50
AED 19.85
Each (In a Tube of 50) (ex VAT)
AED 20.842
Each (In a Tube of 50) (inc. VAT)
50
Technical Document
Specifications
Brand
TE ConnectivityResistance
22Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China