Technical Document
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 1,503.35
AED 30.067 Each (In a Tube of 50) (ex VAT)
AED 1,578.52
AED 31.57 Each (In a Tube of 50) (inc. VAT)
50
AED 1,503.35
AED 30.067 Each (In a Tube of 50) (ex VAT)
AED 1,578.52
AED 31.57 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 50 | AED 30.067 | AED 1,503.35 |
| 100+ | AED 25.52 | AED 1,275.98 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
47Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China


