Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 27.30
Each (In a Tube of 50) (ex VAT)
AED 28.665
Each (In a Tube of 50) (inc VAT)
50
AED 27.30
Each (In a Tube of 50) (ex VAT)
AED 28.665
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 27.30 | AED 1,365.00 |
100+ | AED 23.20 | AED 1,160.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
35W
Composition
Thick Film
Tolerance
1%
Axial/Radial
Radial
Technology
Power Film
Series
MPT
Package/Case
TO220
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Lead Pitch
5.33mm
Country of Origin
Taiwan, Province Of China