TE Connectivity 2.2Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35202R2J
Technical Document
Specifications
Brand
TE ConnectivityResistance
2.2Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 2.2Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35202R2J
1
P.O.A.
TE Connectivity 2.2Ω, 2512 (6432M) SMD Resistor ±5% 1W - MR-35202R2J
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
2.2Ω
Package/Case
2512 (6432M)
Tolerance
±5%
Power Rating
1W
Temperature Coefficient
±350ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C