TE Connectivity 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MR-CRG0805F4K7
Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 4.7kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MR-CRG0805F4K7
1
P.O.A.
TE Connectivity 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MR-CRG0805F4K7
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 4.7kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivityResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 4.7kΩ ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
P.O.A.Each (Supplied on a Reel) (ex VAT)