SMD cap 47uF 16V 85deg minireel

RS Stock No.: 484-4292Brand: TE ConnectivityManufacturers Part No.: MR-ECEV1CA470SP
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

2000h

Ripple Current

70mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in

Stock information temporarily unavailable.

P.O.A.

SMD cap 47uF 16V 85deg minireel

P.O.A.

SMD cap 47uF 16V 85deg minireel

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

2000h

Ripple Current

70mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min, <=0.02 CV or 6 (Bipolar) μA

Tolerance

±20%

Product details

Collet Knobs

You may be interested in