TE Connectivity 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR033F
Technical Document
Specifications
Brand
TE ConnectivityResistance
33mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR033F
1
P.O.A.
TE Connectivity 33mΩ, 2512 (6432M) SMD Resistor ±1% 1W - MR-TL3AR033F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
33mΩ
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C