Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
DPST
Mounting Type
Plug In
Switching Current
16A
Terminal Type
Quick Connect
Length
73.5mm
Coil Resistance
7.5 kΩ
Height
38.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
RM5
Maximum Operating Temperature
+50°C
Depth
35.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM Series Power Relay
Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
230V
Contact Configuration
DPST
Mounting Type
Plug In
Switching Current
16A
Terminal Type
Quick Connect
Length
73.5mm
Coil Resistance
7.5 kΩ
Height
38.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
RM5
Maximum Operating Temperature
+50°C
Depth
35.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM Series Power Relay
Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106


