Technical Document
Specifications
Brand
TE ConnectivityResistance
14.7kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±10ppm/°C
Series
RN73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Stock information temporarily unavailable.
Please check again later.
AED 4.15
Each (In a Bag of 250) (ex VAT)
AED 4.358
Each (In a Bag of 250) (inc VAT)
250
AED 4.15
Each (In a Bag of 250) (ex VAT)
AED 4.358
Each (In a Bag of 250) (inc VAT)
250
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | AED 4.15 | AED 1,037.50 |
500 - 750 | AED 3.50 | AED 875.00 |
1000 - 1250 | AED 3.10 | AED 775.00 |
1500 - 1750 | AED 2.70 | AED 675.00 |
2000+ | AED 2.50 | AED 625.00 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
TE ConnectivityResistance
14.7kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±10ppm/°C
Series
RN73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance