Technical Document
Specifications
Brand
TE ConnectivityResistance
158Ω
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±10ppm/°C
Series
RN73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance
Stock information temporarily unavailable.
Please check again later.
AED 3.40
Each (In a Bag of 250) (ex VAT)
AED 3.57
Each (In a Bag of 250) (inc VAT)
250
AED 3.40
Each (In a Bag of 250) (ex VAT)
AED 3.57
Each (In a Bag of 250) (inc VAT)
250
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
250 - 250 | AED 3.40 | AED 850.00 |
500 - 750 | AED 2.90 | AED 725.00 |
1000 - 1250 | AED 2.55 | AED 637.50 |
1500 - 1750 | AED 2.45 | AED 612.50 |
2000+ | AED 2.40 | AED 600.00 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
158Ω
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.063W
Temperature Coefficient
±10ppm/°C
Series
RN73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
Product details
Precision Thin Film Resistors RN73 Series
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance