TE Connectivity 18.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J18K7B

RS Stock No.: 163-8582Brand: TE ConnectivityManufacturers Part No.: RN73C1J18K7B
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

18.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

Precision Thin Film Resistors RN73 Series

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 4.00

Each (In a Bag of 250) (ex VAT)

AED 4.20

Each (In a Bag of 250) (inc VAT)

TE Connectivity 18.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J18K7B

AED 4.00

Each (In a Bag of 250) (ex VAT)

AED 4.20

Each (In a Bag of 250) (inc VAT)

TE Connectivity 18.7kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - RN73C1J18K7B
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
250 - 1000AED 4.00AED 1,000.00
1250 - 2250AED 3.15AED 787.50
2500+AED 2.95AED 737.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

18.7kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

Precision Thin Film Resistors RN73 Series

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency performance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more