TE Connectivity RN73 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W

RS Stock No.: 215-1352Brand: TE ConnectivityManufacturers Part No.: RN73C2A100RB
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

100Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

RN0805 SMT 5.1Ω to 9.76kΩ

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Surface Mount Resistors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity RN73 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

TE Connectivity RN73 100Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

100Ω

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.1W

Temperature Coefficient

±10ppm/°C

Series

RN73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

RN0805 SMT 5.1Ω to 9.76kΩ

The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more