Technical Document
Specifications
Brand
TE ConnectivityResistance
56Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
AED 32.55
AED 1.628 Each (In a Pack of 20) (ex VAT)
AED 34.18
AED 1.709 Each (In a Pack of 20) (inc. VAT)
20
AED 32.55
AED 1.628 Each (In a Pack of 20) (ex VAT)
AED 34.18
AED 1.709 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 20 - 80 | AED 1.628 | AED 32.55 |
| 100 - 180 | AED 0.998 | AED 19.95 |
| 200 - 480 | AED 0.84 | AED 16.80 |
| 500 - 980 | AED 0.788 | AED 15.75 |
| 1000+ | AED 0.788 | AED 15.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
56Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand


