Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
AED 525.00
AED 1.05 Each (In a Box of 500) (ex VAT)
AED 551.25
AED 1.102 Each (In a Box of 500) (inc. VAT)
500
AED 525.00
AED 1.05 Each (In a Box of 500) (ex VAT)
AED 551.25
AED 1.102 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Box |
|---|---|---|
| 500 - 500 | AED 1.05 | AED 525.00 |
| 1000 - 2000 | AED 1.05 | AED 525.00 |
| 2500+ | AED 0.998 | AED 498.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
680Ω
Power Rating
5W
Composition
Ceramic
Tolerance
±5%
Axial/Radial
Axial
Technology
Metal Oxide
Series
ROX
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand


