Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
48V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityCoil Voltage
48V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV rms
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power