Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8.1 kΩ
Minimum Operating Temperature
-40°C
Depth
12.7mm
Contact Material
Silver Nickel Alloy
Maximum Operating Temperature
+70°C
Series
RT2
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria
Product details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE
Stock information temporarily unavailable.
Please check again later.
AED 14.95
Each (In a Box of 20) (ex VAT)
AED 15.698
Each (In a Box of 20) (inc VAT)
20
AED 14.95
Each (In a Box of 20) (ex VAT)
AED 15.698
Each (In a Box of 20) (inc VAT)
20
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
20 - 20 | AED 14.95 | AED 299.00 |
40 - 80 | AED 14.20 | AED 284.00 |
100 - 180 | AED 12.15 | AED 243.00 |
200+ | AED 11.50 | AED 230.00 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
115V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Terminal Type
Through Hole
Length
29mm
Coil Resistance
8.1 kΩ
Minimum Operating Temperature
-40°C
Depth
12.7mm
Contact Material
Silver Nickel Alloy
Maximum Operating Temperature
+70°C
Series
RT2
Height
15.7mm
Maximum Switching Power AC
2 kVA
Application
Power
Country of Origin
Austria
Product details
TE Connectivity RT1 and RT2 Series PCB Power Relays
RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and coil voltages.
RT1 PCB have 3.5mm pinning and are flux proof
RT2 PCB have 5mm pinning and are flux proof
RT3 PCB have 5mm pinning and are flux proor
RTB PCB have 3.5mm pinning and are wash tight
RTD PCB have 5mm pinning and are wash tight
RT4 PCB have 5mm pinning and are flux proof
RTE PCB have 5mm pinning and are wash tight
Creepage and Clearance 10//10 mm
Applications: interface, automation, domestic applications, security lighting, heating systems
Approvals
UL, CSA, VDE