Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
29mm
Coil Resistance
360 Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
5kV
Depth
12.7mm
Height
15.7mm
Life
10000000 (Mechanical) cycles, 20000 (Electrical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Length
29mm
Coil Resistance
360 Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
5kV
Depth
12.7mm
Height
15.7mm
Life
10000000 (Mechanical) cycles, 20000 (Electrical) cycles
Contact Material
Silver Alloy
Maximum Switching Power AC
4 kVA
Application
Power


